AIW-166K1/AIW-166K2/AIW-166K3/AIW-166K4 Industrial Wireless Modules

Advantech's AIW-166Kx provide high-speed wireless connections in economic packages

Image of Advantech’s AIW-166K3/AIW-166K4 Industrial Wireless ModulesAdvantech’s Industrial Wireless (AIW) solutions provide Wi-Fi 5/6, 4G LTE, 5G NR, GPS/GNSS, and Bluetooth technology. This AIW economic package tests and verifies the solution, reducing supply time and transportation fees.

Features
  • Well established standard
  • High indoor network coverage
  • High-speed connection
  • Made for industrial applications
  • Spec: Wi-Fi 6E (2.4 GHz + 5 GHz + 6 GHz) (with vpro) + BT 5.2
  • Wi-Fi interface: PCIe®
  • BT interface: USB
  • Module: Intel AX210 6E (with vpro)
  • Tx/Rx: 2T2R
  • Form factor: M.2 2230 A-E key
  • OS: Linux and Windows 10
Applications
  • AGV/OHT
  • Industrial
  • Medical

AIW-166K1/AIW-166K2/AIW-166K3/AIW-166K4 Industrial Wireless Modules

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
INTEL WIRELESS 6E AX210 NO VPROAIW-166K1INTEL WIRELESS 6E AX210 NO VPRO4 - Immediate$32,466.72Részletek megtekintése
INTEL WIRELESS 6E AX210 VPROAIW-166K2INTEL WIRELESS 6E AX210 VPRO2 - Immediate$29,084.77Részletek megtekintése
INTEL WIRELESS 6E AX210 NO VPROAIW-166K3INTEL WIRELESS 6E AX210 NO VPRO5 - Immediate$44,810.84Részletek megtekintése
INTEL WIRELESS 6E AX210 VPROAIW-166K4INTEL WIRELESS 6E AX210 VPRO15 - Immediate$52,420.23Részletek megtekintése
Published: 2022-08-19