Liquid Chiller Series

ATS offers their re-circulating, vapor compression, and immersion chiller series

ATS' portable chiller series, the ATS-Chill150V, ATS-Chill300V, and ATS-Chill600V re-circulating chillers, are vapor-compression-based systems that provide chilled fluid for cooling purposes. The temperature of the chilled fluid can be easily set from the front panel. The front panel also shows the pressure drop between the inlet and the outlet. ATS' Chillers have a fast response time because of the precise PID control system with small temperature fluctuations. ATS' Chill series are for cooling onlyc and because of its vapor-compression-based refrigeration they do not provide any heating of the coolant. These are portable systems and are ideal for laboratory applications, laser cooling, micro molding, and other industrial applications. The liquid temperature can be maintained from 0°C to +40°C from 150 W to 600 W depending on the model.

ATS' iM chiller, the ATS-Chill iM201V, is used to remove heat from a fluid tank with a high degree of flexibility and efficiency. The evaporator, which is supported with a flexible hose, is simply submerged into the fluid tank for heat extraction by the self-contained vapor compression system.

ATS' ATS-Chill iM201V requires no additional plumbing from the chiller to the tank. The thermal transport between the fluid tank and the chiller takes place via the ATS iM evaporator that is connected to the refrigeration system by a 1.6 m long hose.

Resources

Portable Chiller
  • System operations
    • Front-panel LED display shows water level, pressure, and temperature during chiller's operation
  • Thermostatic control
    • Equipped with thermostat, cooling, and circulation functions for small laboratory analytical instruments
  • Fast response
    • Fast response time because of PID control system with small temperature fluctuations
  • Temperature control
    • Control temperature with the three functions of the thermostat, cooling, and circulation
  • Mobility
    • The Chill series are lightweight, portable, and easily moved to application sites
  • Reliability
    • Proven technology for refrigeration; as well as a highly reliable technology
  • Cooling capacity
    • Up to 600 W (recirculating series)
  • Safety feature
    • Protects against over pressure and compressor overload with automatic shut-off when ventilation is poor
iM Chiller
  • Sub-zero cooling
    • Ability to go to -40°C or lower with IM402
  • Vapor compressor
    • Use of standard refrigeration cycle for effective heat removal
  • Flexible
    • 1.6 m long evaporator hose allows for ease of access and its insertion to liquid tank
  • Temperature control
    • Control temperature with the three functions of the thermostat, cooling, and circulation
  • Mobility
    • 22 kg to 35 kg systems are readily transportable
  • Reliability
    • Proven technology for refrigeration; as well as a highly reliable technology
  • Front-panel control
    • Temperature display and system control from the front panel
  • Response time
    • Fast response time because of dynamic temperature control system with small temperature fluctuations
  • Corrosion resistance
    • Compact, nickel-plated, copper evaporator
  • Cooling power
    • High-capacity cooling at different temperature settings

Recirculating Chillers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
RECIRC CHILLER 15LPM 600WATS-CHILL600VRECIRC CHILLER 15LPM 600W14 - Immediate$1,086,983.33Részletek megtekintése
RECIRC CHILLER 15LPM 300WATS-CHILL300VRECIRC CHILLER 15LPM 300W7 - Immediate$874,520.00Részletek megtekintése
RECIRC CHILLER 220V 150WATS-CHILL150VRECIRC CHILLER 220V 150W12 - Immediate$782,383.39Részletek megtekintése

Immersion Chillers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IMMERSION CHILLER 220V 300W 6AATS-CHILLIM201VIMMERSION CHILLER 220V 300W 6A2 - Immediate$1,381,277.54Részletek megtekintése
IMMERSION CHILLER 220V 800W 6AATS-CHILLIM202VIMMERSION CHILLER 220V 800W 6A1 - Immediate$1,420,185.34Részletek megtekintése
IMMERSION CHILLER 220V 780W 10AATS-CHILLIM402VIMMERSION CHILLER 220V 780W 10A2 - Immediate$2,440,780.99Részletek megtekintése
Published: 2016-09-01