BME680 Environmental Sensor Breakout Board

Adafruit's BME680 environmental sensor breakout board offers temperature, humidity, barometric pressure, and VOC gas sensing capabilities in a single sensor

Image of Adafruit's BME680 Environmental Sensor Breakout BoardAdafruit offers a simple breakout board featuring the long awaited BME680 from Bosch Sensortec which provides multiple environmental sensors in one small package. This little sensor contains temperature, humidity, barometric pressure, and volatile organic compounds (VOC) gas sensing capabilities, and all over SPI or I2C.

Like the BME280 and BMP280, this precision sensor from Bosch can measure humidity with ±3% accuracy, barometric pressure with ±1 hPa absolute accuracy, and temperature with ±1.0°C accuracy. Because pressure changes with altitude and the pressure measurements are so accurate, it can also be used as an altimeter with ±1 meter or better accuracy.

The BME680 takes those sensors to the next step in that it contains a small MOX sensor. The heated metal oxide changes resistance based on the VOCs in the air so it can be used to detect gasses and alcohols such as ethanol, alcohol and carbon monoxide, and perform air quality measurements. Note: It gives one resistance value with overall VOC content, but it cannot differentiate gasses or alcohols.

Adafruit recommends that this sensor is ran for 48 hours when it is first received to "burn it in," and then 30 minutes in the desired mode every time the sensor is in use. This is because the sensitivity levels of the sensor will change during early use, and the resistance will slowly rise over time as the MOX warms up to its baseline reading.

For convenience Adafruit has picked-and-placed the sensor on a PCB with a 3.3 V regulator and level shifting, so it can be easily used with a 3.3 V or 5 V microcontroller.

Features Applications
  • I2C (up to 3.4 MHz) and SPI (3- and 4-wire, up to 10 MHz)
  • Voltage regulator on breakout board
  • 3.3 V or 5 V logic with onboard level shifting
  • Individual humidity, pressure, and gas sensors can be independently enabled/disabled
  • 16 mm x 11 mm board dimensions
  • Indoor air quality measurement
  • Personalized weather station
  • Context awareness (skin moisture detection and room change detection)
  • Fitness monitoring/well-being
  • Home automation control (HVAC)
  • GPS enhancement (time-to-first-fix improvement, dead reckoning, and slope detection)
  • Indoor navigation (change of floor detection and elevator detection)
  • Altitude tracking and calories expenditure for sports activities

BME680 Environmental Sensor Breakout

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
STEMMA QT ENVIRONMENTAL BME6803660STEMMA QT ENVIRONMENTAL BME680235 - Immediate$5,776.34Részletek megtekintése

Associated Part

KépGyártói cikkszámLeírásKimenet típusaÜzemi hőmérsékletAvailable QuantityÁrRészletek megtekintése
SENSOR GAS/HUM/PRES/TEMP I2C SPIBME680SENSOR GAS/HUM/PRES/TEMP I2C SPII2C, SPI-40°C ~ 85°C986 - Immediate$2,740.33Részletek megtekintése
Published: 2017-12-07