High-Performance RF Ceramic Chip Antennas

Abracon high-performance RF ceramic chip antennas offer reliable performance and design flexibility for next-generation IoT and edge AI applications

Image of Abracon High-Performance RF Ceramic Chip AntennasAbracon high-performance RF ceramic chip antennas with advanced low-temperature co-fired ceramic (LTCC) technology delivers compact, efficient solutions for space-limited designs. Highlights include the AANI-CH-0070, one of the smallest chip antennas at just 1.0 mm × 0.5 mm, and the AMCA31-2R450G-S1F-T3, a proven performer for Bluetooth®, Wi-Fi®, Zigbee®, Thread®, and Matter. Other models such as the AANI-CH-0129, AANI-CH-0131, and AANI-CH-0138 provide excellent efficiency with automotive-grade options rated from -40°C to +125°C, while the AANI-CH-0133, AANI-CH-0068, and AANI-CH-0072 address integration challenges across Bluetooth, Wi-Fi, and on-metal applications. For sub-GHz LoRa® at 868 MHz/915 MHz, the AANI-CH-0171 achieves 75% efficiency in a 7.0 mm × 2.0 mm × 0.8 mm package, and the AANI-CH-0136 UWB antenna supports 6.24 GHz to 8.24 GHz operation with 80% efficiency in a compact 3.2 mm × 1.6 mm × 1.1 mm design.

The AANI-CH-0202 series is a 40 mm × 7 mm × 3 mm surface-mount antenna engineered for multi-band LTE (4G/3G/2G) cellular use. Built on cost-effective PCB technology, it delivers >50% efficiency across 698 MHz to 960 MHz and 1710 MHz to 2690 MHz, with design flexibility for end or corner PCB mounting using standard pick-and-place and reflow processes. Optimized for cost-sensitive embedded cellular systems, it supports PTCRB and GCF certification requirements and can be fine-tuned for specific device environments.

From some of the smallest Bluetooth/Wi-Fi antennas to sub-GHz, UWB, and LTE solutions, Abracon continues to drive innovation in embedded RF technology, offering high efficiency, reliable performance, and design flexibility for next-generation IoT and edge AI applications.

Features
  • Supports leading IoT chips and modules
  • One of the market's smallest chip antennas
  • AEC-Q200 automotive qualification
  • Advanced SMD LTCC technology
  • Highly efficient radiation performance
  • Easy integration into dense PCBs
  • Cost-effective solution with premium performance
  • Flexible mounting options
Applications
  • Bluetooth/Wi-Fi/Zigbee/Matter
  • Sub-GHz, UWB, and LTE
  • IoT RF modules
  • Hearables and wearables
  • Smart homes and smart buildings
  • Asset tracking and telematics
  • Smart metering and intelligent lighting
  • UWB indoor positioning
  • Automotive keyless entry and ADAS
  • In-vehicle entertainment systems

AANI-CH Series RF Ceramic Chip Antennas

KépGyártói cikkszámLeírásRF család / szabványAvailable QuantityÁrRészletek megtekintése
RF ANT BT/WI-FI CHIP SOLDERAANI-CH-0068-TRF ANT BT/WI-FI CHIP SOLDER802.15.4, Bluetooth, WiFi1881 - Immediate$147.58Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0070-Q-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi10898 - Immediate$119.91Részletek megtekintése
RF ANTENNA 2.4 GHz CERAMIC CHIPAANI-CH-0070-TRF ANTENNA 2.4 GHz CERAMIC CHIP802.15.4, Bluetooth, általános ISM, WiFi15516 - Immediate$92.24Részletek megtekintése
RF ANT ON-METAL BT/WI-F CHIPAANI-CH-0072-TRF ANT ON-METAL BT/WI-F CHIP802.15.4, Bluetooth, WiFi1853 - Immediate$162.95Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0129-Q-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi3872 - Immediate$181.40Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0129-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi1980 - Immediate$147.58Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0131-Q-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi1332 - Immediate$141.43Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0131-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi1933 - Immediate$122.98Részletek megtekintése
RF ANT BT/WI-FI CHIP SOLDERAANI-CH-0133-Q-TRF ANT BT/WI-FI CHIP SOLDER802.15.4, Bluetooth, WiFi3644 - Immediate$181.40Részletek megtekintése
RF ANT BT/WI-FI CHIP SOLDERAANI-CH-0133-TRF ANT BT/WI-FI CHIP SOLDER802.15.4, Bluetooth, WiFi3850 - Immediate$116.83Részletek megtekintése
RF ANT UWB CHIP SOLDERAANI-CH-0136-Q-TRF ANT UWB CHIP SOLDERáltalános ISM3000 - Immediate$150.65Részletek megtekintése
RF ANT UWB CHIP SOLDERAANI-CH-0136-TRF ANT UWB CHIP SOLDERáltalános ISM2865 - Immediate$110.68Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0138-Q-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi1650 - Immediate$218.29Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAANI-CH-0138-TRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi1650 - Immediate$172.17Részletek megtekintése
RF ANT 868/915MHZ LORA/SUB-GHZAANI-CH-0171-TRF ANT 868/915MHZ LORA/SUB-GHZ802.15.4, általános ISM3704 - Immediate$202.92Részletek megtekintése
Újdonságok a DigiKey-nél
RF ANT LTE 4G/3G/2G CHIP
AANI-CH-0202-TRF ANT LTE 4G/3G/2G CHIPMobilhálózat583 - Immediate$989.99Részletek megtekintése

AMCA Series RF Ceramic Chip Antennas

KépGyártói cikkszámLeírásRF család / szabványAvailable QuantityÁrRészletek megtekintése
RF ANT 2.4GHZ CHIP SOLDER SMDAMCA31-2R450G-S1F-T3RF ANT 2.4GHZ CHIP SOLDER SMDBluetooth, általános ISM, WiFi7047 - Immediate$119.91Részletek megtekintése
RF ANT 2.4GHZ CHIP SOLDER SMDAMCA72-2R470G-S1F-T4RF ANT 2.4GHZ CHIP SOLDER SMDBluetooth, WiFi31225 - Immediate$372.01Részletek megtekintése
RF ANT 2.45GHZ BT/WI-FI CERM CHIAMCA31-2R450G-S1F-T3-QRF ANT 2.45GHZ BT/WI-FI CERM CHIBluetooth, WiFi2814 - Immediate$138.35Részletek megtekintése
Published: 2025-11-07