AMMLP Series Low-Power-Consumption MEMS Oscillator
Abracon oscillators come in various standard package sizes and operate at voltages ranging from 1.8 V to 3.63 V
Abracon AMMLP series MEMS oscillators provide precise frequency control with minimal power usage, making them ideal for energy-conscious applications such as wearables, IoT devices, portable electronics, and industrial IoT systems. Spanning frequencies from 2.3 MHz to 170 MHz, these oscillators come in various standard package sizes and operate at voltages ranging from 1.8 V to 3.63 V. Their high stability over a wide temperature range of -40°C to +125°C makes them well-suited for challenging environments. Abracon developed the AMMLP series to meet the demand for adaptable and dependable timing solutions in advanced electronic systems.
- Low power consumption
- Wide frequency range
- Multiple package sizes
- Wide supply voltage range
- High stability
- CMOS output
- Wearables
- Portable devices
- Health monitors
- Cameras
- Infotainment systems
- Engine control units
- Base stations
- Oil equipment