S-82M3A/M4A/L4A Battery Protection IC
ABLIC S-82M3A/M4A/L4A battery protection ICs are designed for secondary protection of lithium-ion rechargeable batteries
ABLIC S-82M3A, S-82M4A, and S-82L4A battery protection ICs are used for secondary protection of lithium-ion rechargeable batteries, and incorporate high-accuracy voltage detection circuits and delay circuits. The S-82M3A and S-82L4A series enable the connection of 3-serial cells, and the S-82M4A and S-82L4A series enable the connection of 4-serial cells. The S-82M3A and S-M4A provide a wake-up function that prevents the fuse from blowing during battery connection, allowing the lithium battery to be connected in any order. Since these ICs also come with a constant voltage output circuit capable of outputting 1.5 V to 3.3 V, they can be used as a constant-voltage power supply for an external RTC (real-time clock IC).
- High-accuracy voltage detection circuit for each cell
- Overcharge detection voltage n
- 3.600 V to 5.000 V (5 mV step)
- Accuracy ±15 mV (Ta = +25°C)
- Accuracy ±20 mV (Ta = -10°C to +60°C) (S-82M3A and S-82M4A)
- Accuracy ±25 mV (Ta = -10°C to +60°C) (S-82L4A)
- Overcharge release voltage n*1
- 3.600 V to 5.000 V
- Accuracy ±50 mV
- VRTC pin shutdown voltage n
- 2.500 V to 2.800 V (100 mV step)
- Accuracy ±50 mV
- The wake-up function monitoring battery connection prevents CO pin output errors during battery connection (S-82M3A and S-82M4A)
- Delay times are generated only by an internal circuit (external capacitors are unnecessary)
- Overcharge detection delay time, VRTC pin shutdown delay time: 1 s, 2 s, 4 s, 6 s
- Output control function via CTL pin (CTL pin is pulled down internally)
- Overcharge timer reset function
- Available, unavailable
- CO pin output voltage is limited to 7.5 V max.
- VRTC pin output voltage
- 1.500 V to 3.300 V (100 mV step)
- Accuracy ±2% (Ta = +25°C)
- VRTC pin output current
- 2 mA max.
- Wide operation temperature range
- Ta= -40°C to +85°C
- Low current consumption
- During operation (VCU - 1.0 V for each cell): 4.0 μA max.
- During VRTC pin shutdown (VRSD − 1.0 V for each cell): 1.0 μA max. (S-82M3A and S-82M4A)
- During VRTC pin shutdown (VRSD − 1.0 V for each cell): 0.4 μA max. (S-82L4A)
- Lead-free (Sn 100%), halogen-free
- Lithium-ion rechargeable battery packs (for secondary protection)
*1. Overcharge release voltage = Overcharge detection voltage - Overcharge hysteresis voltage (Overcharge hysteresis voltage can be selected from a range of 0 mV to 400 mV in 50 mV step.)
Remark n = 1,2,3,4
S-82M3A/M4A/L4A Battery Protection IC
| Kép | Gyártói cikkszám | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|
![]() | ![]() | S-82M3AAA-A8T8U | 100 - Immediate | $1,319.87 | Részletek megtekintése |
![]() | ![]() | S-82M4AAA-A8T8U | 85 - Immediate | $1,646.03 | Részletek megtekintése |
![]() | ![]() | S-82L4AAA-A8T8U | 75 - Immediate | $1,258.91 | Részletek megtekintése |
![]() | ![]() | S-82L4AAB-A8T8U | 90 - Immediate | $1,258.91 | Részletek megtekintése |