S-19317/8 Series Voltage Regulator with Reset Function

The ABLIC S-19317/8 series offers a 3.0 µA typical self-current consumption and an enable function for ultimate standby power savings

Image of Ablic S-19317/8 Series Voltage Regulators The ABLIC S-19317/8 series voltage regulator with reset function achieves a self-current consumption of 3.0 μA typical, which is optimal for reducing the standby consumption of ECU. In addition, the enable (EN) pin allows the entire IC to be put into standby mode.

The S-19317/8 series support 250 mA and 500 mA output currents and are available in high-power dissipation packages, allowing customers to choose the ideal regulator that fits their specific application.

Features
  • Output voltage: 3.3 V, 5.0 V
  • Input voltage: 3.0 V to 36.0 V
  • Output voltage accuracy: ±2.0% (TJ = -40°C to +150°C)
  • Dropout voltage: 100 mV typ. (5.0 V output product, IOUT = 100 mA)
  • Output current:
    • S-19317: possible to output 250 mA (VIN = VOUT(S) + 1.0 V)*1
    • S-19318: possible to output 500 mA (VIN = VOUT(S) + 1.0 V)*1
  • Input and output capacitors: a ceramic capacitor of 1.0 µF or more can be used
  • Built-in overcurrent protection circuit: limits overcurrent of output transistor
  • Built-in thermal shutdown circuit: detection temperature +170°C typ.
  • Built-in ON/OFF circuit: ensures long battery life
  • Detector block
    • Detection voltage: 2.6 V to 4.7 V, selectable in 0.1 V step
    • Detection voltage accuracy: ±2.0% (TJ = -40°C to +150°C)
    • Hysteresis width: 0.12 V min.
    • Release delay time is adjustable*2: 20 ms typ. (CDLY = 10 nF)
  • Overall
    • Current consumption
      • 3.0 μA typ. (during regulator operation)
      • 0.1 μA typ. (during regulator stop)
    • Operating temperature range: Ta = -40°C to +125°C
    • Lead-free (Sn 100%), halogen-free
    • Withstand 45 V load dump
    • AEC-Q100 qualified

*1. Please make sure that the loss of the IC will not exceed the power dissipation when the output current is large.
*2. The release delay time can be adjusted by connecting CDLY to the DLY pin.

Applications
  • Constant-voltage power supply and reset circuit for automotive electric component
Resources

Image of Standard Circuit

Updated: 2025-06-25

S-19317/8 Series Voltage Regulator with Reset Function

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG LINEAR 5V 250MA HSOP-8AS-19317AFJA-E8T1U4IC REG LINEAR 5V 250MA HSOP-8A99 - Immediate$664.51Részletek megtekintése
IC REG LINEAR 5V 500MA HSOP-8AS-19318AFJA-E8T1U4IC REG LINEAR 5V 500MA HSOP-8A99 - Immediate$749.86Részletek megtekintése
Published: 2025-05-28