Flux Field Directional Materials for NFC/RFID and Wireless Power Applications
3M's flux field directional materials (FFDM) for use in a variety of applications
Improve NFC/RFID antenna read range and power transfer efficiency and range with 3M's flux field directional materials (FFDM). The EM16TF and RFIC15 reduce eddy current losses and improve read range. While EM80KM improve EM energy transfer via inductive coupling (short range) or magnetic coupled resonance (longer range). 3M FFDMs can be used to provide magnetic shielding of stray field generating devices or materials that impact neighbor device or component performance (i.e. inductor, wireless power, and more).
Video: 3M™ Flux Field Directional Materials
EM80KM Family
- Total tape thickness without liner (metric): 0.05 mm
- Carrier binder polymer and filler: high permeability magnetic foil with cover film and PSA
- Magnetic permeability: 80,000 (at 0.1 MHz)
- Magnetic shielding
- Wireless power charging
RFIC Family
- Total tape thickness without liner (metric): 0.13 mm (RFIC10), 0.18 mm (RFIC15), 0.23 mm (RFIC20), 0.28 mm (RFIC25), 0.43 mm (RFIC40), 0.63 mm (RFIC60)
- Carrier binder polymer and filler: flexible polymer resin with magnetic fillers
- Magnetic permeability: 42 (at 13.56 MHz)
- Magnetic isolation
- Magnetic shielding
- Wireless power charging
- Near field communications (NFC)
EM13TF Family
- Total tape thickness without liner (metric): 0.1 mm
- Carrier binder polymer and filler: sintered ferrite sheet
- Magnetic permeability: 130 (at 13.56 MHz)
- Magnetic isolation
- Magnetic shielding
- Wireless power charging
- Near field communications (NFC)
EM15TF Family
- Total tape thickness without liner (metric): 0.1 mm (EM15TF-010), 0.12 mm (EM15TF-012), 0.11 mm (EM15TF-012-4), 0.14 mm (EM15TF-014)
- Carrier binder polymer and filler: sintered ferrite sheet (EM15TF-010, EM15TF-012, EM15TF-014) and non-adhesive sintered ferrite sheet (EM15TF-012-4)
- Magnetic permeability: 150 (at 3 MHz)
- Wireless power charging
Flux Field Directional Materials
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | EM15TF-012-1 | RF ABSORB/SHD SHEET 4.921X4.921" | 0 - Immediate | See Page for Pricing | Részletek megtekintése | |
![]() | EM15TF-012-4 | RF ABSORB/SHD SHEET 4.921X4.921" | 0 - Immediate | See Page for Pricing | Részletek megtekintése | |
![]() | ![]() | EM15TP-010-1 | RF EMI ABSORBING SHEET 1=10 | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | ![]() | EM15TF-010-1 | RF ABSORB/SHLD 4.921X4.921" 1=10 | 0 - Immediate | See Page for Pricing | Részletek megtekintése |
![]() | EM07HM(2) | 3M FLUX FIELD DIRECTIONAL MA | 0 - Immediate | $86,040.07 | Részletek megtekintése | |
![]() | ![]() | EM80KM-005-1 | RF EMI SHLDING SHEET 10MX1.969" | 48 - Immediate | $62,194.14 | Részletek megtekintése |
![]() | ![]() | EM04TP-010 | RF EMI SHIELDING SHEET | 0 - Immediate | $34,542.28 | Részletek megtekintése |