Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,30000 $0,30
10 0,21200 $2,12
100 0,12700 $12,70
500 0,09522 $47,61
1 000 0,08041 $80,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 718-1118-6-ND
Copy   718-1118-6-ND
Quantity Available 131 576
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

293D106X0010A2TE3

Copy   293D106X0010A2TE3
Description CAP TANT 10UF 20% 10V 1206
Copy   CAP TANT 10UF 20% 10V 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.4Ohm

Copy   10µF Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.4Ohm
Documents & Media
Datasheets 293D Series Datasheet
Product Training Modules Conformal Coated Tantalum Capacitors
Molded Tantalum Surface Mount Capacitors
Mfg CAD Models 293D.stp
PCN Design/Specification Adding of Halogen Free Id 23/Dec/2014
HTML Datasheet 293D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Sprague
Series TANTAMOUNT®, 293D
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 718-1118-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 718-1118-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 130 000 - Immediate
  • Unit Price: $0,07360
  • Cut Tape (CT) ? : 718-1118-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 576 - Immediate
  • Unit Price: $0,30000

16:06:08 8.17.2019