Add To Favorites
KTS500B226M76N0T00 22µF ±20% 50V Ceramic Capacitor X7R 3025 (7563 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,48000 $5,48
10 4,42000 $44,20
100 3,44780 $344,78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 565-4700-1-ND
Copy   565-4700-1-ND
Quantity Available 2 297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KTS500B226M76N0T00

Copy   KTS500B226M76N0T00
Description CAP CER 22UF 50V X7R 3025
Copy   CAP CER 22UF 50V X7R 3025
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µF ±20% 50V Ceramic Capacitor X7R 3025 (7563 Metric)

Copy   22µF ±20% 50V Ceramic Capacitor X7R 3025 (7563 Metric)
Documents & Media
Datasheets NTS, NTF Series
Featured Product NTS Series Capacitors
HTML Datasheet NTS, NTF Series
Product Attributes Select All
Categories
Manufacturer United Chemi-Con
Series NTS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 3025 (7563 Metric)
Size / Dimension 0.295" L x 0.248" W (7.50mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.157" (4.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 565-4700-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 565-4700-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 2 100 - Immediate
  • Unit Price: $2,46000
  • Digi-Reel® ? : 565-4700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 297 - Immediate
  • Unit Price: Digi-Reel®

00:47:07 1.17.2019