HUF | EUR | USD
Favorite

7Z-38.400MDG-T 38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
690 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,36000 $3,36
10 3,20000 $32,00
50 3,04000 $152,00
100 2,72000 $272,00
500 2,56000 $1 280,00
1 000 2,24000 $2 240,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 887-2055-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $2,08000
  • Digi-Reel®  : 887-2055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 690 - Immediate
  • Unit Price: Digi-Reel®

7Z-38.400MDG-T

Datasheet
Digi-Key Part Number 887-2055-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7Z-38.400MDG-T
Copy  
Description XTAL OSC TCXO 38.4000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7Z
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 38,4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7Z-38.400MBG-T

XTAL OSC TCXO 38.4000MHZ SNWV

TXC CORPORATION

$3,36000 Details

2-767004-2

CONN RCPT 38POS SMD GOLD

TE Connectivity AMP Connectors

$15,80000 Details

810-002-LP1R001

SHUNT 2MM LOW PROFILE .075" GOLD

NorComp Inc.

$0,75000 Details

SKY13370-374LF

IC RF SWITCH SPDT 6GHZ 6DFN

Skyworks Solutions Inc.

$1,22000 Details
Additional Resources
Standard Package 1
Other Names 887-2055
887-2055-1
887-2055-ND