HUF | EUR | USD
Favorite

UC2854ADWTR PFC IC Average Current 200kHz 16-SOIC
Price & Procurement
2 515 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,19000 $4,19
10 3,76500 $37,65
25 3,55960 $88,99
100 2,92670 $292,67
250 2,62612 $656,53
500 2,53120 $1 265,60
1 000 2,10406 $2 104,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-48792-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $2,02496
  • Digi-Reel®  : 296-48792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 515 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-2495-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 658 - Immediate
  • Unit Price: $4,92000

UC2854ADWTR

Datasheet
Digi-Key Part Number 296-48792-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UC2854ADWTR
Copy  
Description IC PFC CTR AVERAGE 200KHZ 16SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PFC IC Average Current 200kHz 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UC3854QTR
Manufacturer Product Page UC2854ADWTR Specifications
EDA / CAD Models UC2854ADWTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Mode Average Current
Frequency - Switching 200kHz
Current - Startup 250µA
Voltage - Supply 10V ~ 20V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UC285
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-48792-1