HUF | EUR | USD
Favorite

TPSM84209RKHR Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input
Price & Procurement
2 990 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,27000 $4,27
10 3,83200 $38,32
25 3,62240 $90,56
100 2,97850 $297,85
250 2,67260 $668,15
500 2,57600 $1 288,00
1 000 2,14130 $2 141,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53563-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: $2,06080
  • Digi-Reel®  : 296-53563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 990 - Immediate
  • Unit Price: Digi-Reel®

TPSM84209RKHR

Datasheet
Digi-Key Part Number 296-53563-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSM84209RKHR
Copy  
Description DC DC CONVERTER 1.2-6V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 6V 2.5A 4.5V - 28V Input

Copy  
Customer Reference
Documents & Media
Datasheets TPSM84209 Datasheet
Manufacturer Product Page TPSM84209RKHR Specifications
EDA / CAD Models TPSM84209RKHR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series TPS
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output 1 1.2 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Applications ITE (Commercial)
Features Adjustable Output, Remote On/Off
Operating Temperature -40°C ~ 85°C (With Derating)
Efficiency 91.7%
Mounting Type Surface Mount
Package / Case 9-PowerQFN
Size / Dimension 0.18" L x 0.16" W x 0.08" H (4.5mm x 4.0mm x 2.1mm)
Supplier Device Package 9-QFN-FCMOD (4.5x4)
Control Features Enable, Active High
Approval Agency -
Base Part Number TPSM84
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

FZT651TA

TRANS NPN 60V 3A SOT-223

Diodes Incorporated

$0,64000 Details

0430450218

CONN HEADER SMD 2POS

Molex

$2,21000 Details

FX12B-60S-0.4SV

CONN RCPT 60POS SMD GOLD

Hirose Electric Co Ltd

$2,05000 Details

Z4DGP406L-HF

BRIDGE RECT 1PHASE 600V 4A Z4-D

Comchip Technology

$1,01000 Details

TAS5754MDCAR

IC AMP D MONO/STER 60W 48HTSSOP

Texas Instruments

$3,98000 Details

UCC256404DDBR

HALF BRIDGE CONT WITH HV DRIVER

Texas Instruments

$2,21000 Details
Additional Resources
Standard Package 1
Other Names 296-53563-1