HUF | EUR | USD
Favorite

TYETBLSANF-40.000000 40MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Price & Procurement
1 329 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,65000 $2,65
10 2,58700 $25,87
50 2,46400 $123,20
100 2,15600 $215,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1304-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $2,09440
  • Digi-Reel®  : 1664-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 329 - Immediate
  • Unit Price: Digi-Reel®

TYETBLSANF-40.000000

Datasheet
Digi-Key Part Number 1664-1304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TYETBLSANF-40.000000
Copy  
Description XTAL OSC TCXO 40.0000MHZ SNWV
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series TY
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 40MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 2.8V ~ 3.3V
Frequency Stability ±1ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 2.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

7L-40.000MBN-T

XTAL OSC TCXO 40.0000MHZ SNWV

TXC CORPORATION

$1,62000 Details

ECS-TXO-25CSMV-400-BN-TR

XTAL OSC TCXO 40MHZ CLPSNW SMD

ECS Inc.

$2,05000 Details
Additional Resources
Standard Package 1
Other Names 1664-1304-1