Add To Favorites
RD-0099-0201
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55,00000 $55,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 336-4306-ND
Copy   336-4306-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RD-0099-0201

Copy   RD-0099-0201
Description EFR32MG12 OCCUPANCY SENSOR
Copy   EFR32MG12 OCCUPANCY SENSOR
Product Attributes Select All
Categories
Manufacturer Silicon Labs
Series Mighty Gecko
Part Status Obsolete
Type Transceiver; 802.15.4 (ZigBee®)
Frequency 2.4GHz
For Use With/Related Products EFR32MG12
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • RD-0078-0201 - Silicon Labs | 336-3819-ND DigiKey Electronics
  • RD-0078-0201
  • Silicon Labs
  • ZIGBEE OCCUPANCY SENSOR KIT
  • Unit Price $59,80000
  • 336-3819-ND
  • PYD 1588 - Excelitas Technologies | 1601-1006-ND DigiKey Electronics
  • PYD 1588
  • Excelitas Technologies
  • LOW POWER DIGIPYRO MOTION SENS
  • Unit Price $9,75000
  • 1601-1006-ND
  • PYD 1598 - Excelitas Technologies | 1601-1007-ND DigiKey Electronics
  • PYD 1598
  • Excelitas Technologies
  • LOW POWER DIGIPYRO MOTION SENS
  • Unit Price $10,26000
  • 1601-1007-ND
  • SLWSTK6000B - Silicon Labs | 336-3937-ND DigiKey Electronics
  • SLWSTK6000B
  • Silicon Labs
  • EFR32MG12 2.4GHZ MESH KIT
  • Unit Price $450,00000
  • 336-3937-ND
Additional Resources
Standard Package ? 1
Other Names 336-4306

07:22:54 1.17.2019