HUF | EUR | USD
Favorite

PA1138NLT 127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.292:0.208 Surface Mount
Price & Procurement
3 324 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,48000 $3,48
10 2,82000 $28,20
25 2,28000 $57,00
50 2,13600 $106,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 553-1984-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 3 150 - Immediate
  • Unit Price: $2,04000
  • Digi-Reel®  : 553-1984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 324 - Immediate
  • Unit Price: Digi-Reel®

PA1138NLT

Datasheet
Digi-Key Part Number 553-1984-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PA1138NLT
Copy  
Description XFRMR 12V 13.5W 127UH POE EP13
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

127µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.292:0.208 Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets EP7, EP10, EP13 PoE Pwr Xfrmrs
HTML Datasheet EP7, EP10, EP13 PoE Pwr Xfrmrs
EDA / CAD Models PA1138NLT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Power
Series EP13
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance 127µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:0.292:0.208
Mounting Type Surface Mount
Size / Dimension 0.551" L x 0.695" W (14.00mm x 17.65mm)
Height - Seated (Max) 0.500" (12.70mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750313974

TRANS FLYBACK LT8301

Würth Elektronik

$4,93000 Details

FDC2612

MOSFET N-CH 200V 1.1A SSOT-6

ON Semiconductor

$0,74000 Details

MB10F-13

BRIDGE RECT 1PHASE 1KV 800MA MBF

Diodes Incorporated

$0,40000 Details

PS2911-1-K-AX

OPTOISOLATOR 2.5KV TRANS 4-SMD

Renesas Electronics America

$1,83000 Details

JK0-0144BNL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

$9,94000 Details

HD01-T

BRIDGE RECT 1P 100V 800MA 4-DIP

Diodes Incorporated

$0,41000 Details
Additional Resources
Standard Package 1
Other Names 553-1984-1