AX-SFUS-1-01-TB05 IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 900MHz 40-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number AX-SFUS-1-01-TB05OSCT-ND
Copy   AX-SFUS-1-01-TB05OSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AX-SFUS-1-01-TB05

Copy   AX-SFUS-1-01-TB05
Description UNITED STATES SIGFOX SOC
Copy   UNITED STATES SIGFOX SOC
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 900MHz 40-VFQFN Exposed Pad

Copy   IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 900MHz 40-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol SIGFOX™
Modulation FSK, GFSK
Frequency 900MHz
Data Rate (Max) 600bps
Power - Output 24dBm
Memory Size -
Serial Interfaces UART
GPIO 8
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 34mA
Current - Transmitting 230mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AX-SFUS-1-01-TB05OSCT

04:05:15 11.18.2018