Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number AX-SFAZ-1-01-TB05OSCT-ND
Quantity Available 445
Can ship immediately
Manufacturer

Manufacturer Part Number

AX-SFAZ-1-01-TB05

Description AUSTRALIA AND NEW ZEALAND SIGFOX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz SIGFOX™ 922MHz 40-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol SIGFOX™
Modulation FSK, GFSK
Frequency 922MHz
Data Rate (Max) 600bps
Power - Output 24dBm
Memory Size -
Serial Interfaces UART
GPIO 8
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 34mA
Current - Transmitting 230mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AX-SFAZ-1-01-TB05OSCT

10:48:38 5.20.2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,91000 $4,91
10 4,38400 $43,84
100 3,59470 $359,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback