HUF | EUR | USD
Favorite

Price & Procurement
3 995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,01000 $3,01
10 2,88500 $28,85
25 2,64440 $66,11
50 2,52420 $126,21
100 2,40400 $240,40
250 2,10352 $525,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM3543TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3 995 - Immediate
  • Unit Price: $2,04340
  • Digi-Reel®  : WM3543DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 995 - Immediate
  • Unit Price: Digi-Reel®

0791098604

Datasheet
Digi-Key Part Number WM3543CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0791098604
Copy  
Description CONN RCPT 10POS 0.079 GOLD SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10 Position Receptacle Connector Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 0791098604
Product Training Modules Milli-Grid™ 2.00 mm-Pitch Connectors
Environmental Information 791098604 RoHS Cert of Compliance
Mfg CAD Models 79109-8604.stp
PCN Design/Specification Multiple Devices 13/Nov/2015
PCN Assembly/Origin Multiple Devices Production 27/Jun/2016
3D Drawings 0791098604.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Milli-Grid 79109
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Insulation Color Black
Insulation Height 0.175" (4.45mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating -
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Guide
Current Rating (Amps) 1A
Voltage Rating 125V
Applications Automotive, General Purpose, Telecommunications
Insulation Material Thermoplastic, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 74.8µin (1.90µm)
Base Part Number 079109
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0877581016

CONN HEADER VERT 10POS 2MM

Molex

$0,77000 Details

0877601016

CONN HEADER R/A 10POS 2MM

Molex

$0,95000 Details

0878311020

CONN HEADER VERT 10POS 2MM

Molex

$1,65000 Details

0878321020

CONN HEADER SMD 10POS 2MM

Molex

$1,35000 Details

0878331020

CONN HEADER R/A 10POS 2MM

Molex

$1,43000 Details

0877591050

CONN HEADER SMD 10POS 2MM

Molex

$1,38000 Details
You May Also Be Interested In

0877601016

CONN HEADER R/A 10POS 2MM

Molex

$0,95000 Details

0877581016

CONN HEADER VERT 10POS 2MM

Molex

$0,77000 Details
Additional Resources
Standard Package 1
Other Names WM3543CT