HUF | EUR | USD
Favorite

Price & Procurement
3 088 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,99000 $2,99
10 2,86900 $28,69
100 2,39120 $239,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM14926TR-ND
  • Minimum Quantity: 330
  • Quantity Available: 2 640 - Immediate
  • Unit Price: $2,09230
  • Digi-Reel®  : WM14926DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 088 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : WM17461-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 005 - Immediate
  • Unit Price: $1,46000
  • Tube  : 0015913146-ND
  • Minimum Quantity: 3 240  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1,60690

0015916142

Datasheet
Digi-Key Part Number WM14926CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0015916142
Copy  
Description CONN HEADER SMD 14POS 2.54MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 14 position 0.100" (2.54mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series C-Grid 71308
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 14
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Part Number 001591
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0015910140

CONN HEADER SMD 14POS 2.54MM

Molex

$1,46000 Details

0015916102

CONN HEADER SMD 10POS 2.54MM

Molex

$1,57000 Details

0015910160

CONN HEADER SMD 16POS 2.54MM

Molex

$2,19000 Details
Additional Resources
Standard Package 1
Other Names WM14926CT