HUF | EUR | USD
Favorite

MT48LC4M32B2P-6A XIT:L TR SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II
Price & Procurement
1 867 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9,25000 $9,25
10 8,51600 $85,16
25 8,33920 $208,48
50 8,30960 $415,48
100 7,45450 $745,45
250 7,22848 $1 807,12
500 6,87468 $3 437,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-1954-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $6,31800
  • Digi-Reel®  : 557-1954-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 867 - Immediate
  • Unit Price: Digi-Reel®

MT48LC4M32B2P-6A XIT:L TR

Datasheet
Digi-Key Part Number 557-1954-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT48LC4M32B2P-6A XIT:L TR
Copy  
Description IC DRAM 128M PARALLEL 86TSOP II
Copy  
Detailed Description

SDRAM Memory IC 128Mb (4M x 32) Parallel 167MHz 5.4ns 86-TSOP II

Copy  
Documents & Media
Datasheets MT48LC4M32B2
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 128Mb (4M x 32)
Memory Interface Parallel
Clock Frequency 167MHz
Write Cycle Time - Word, Page 12ns
Access Time 5,4ns
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 86-TFSOP (0.400", 10.16mm Width)
Supplier Device Package 86-TSOP II
Base Part Number MT48LC4M32B2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

STPS1H100A

DIODE SCHOTTKY 100V 1A SMA

STMicroelectronics

$0,43000 Details

1694211

CONN PLUG MALE 5POS GOLD SOLDER

Phoenix Contact

$13,93000 Details

1694224

CONN PLUG MALE 5POS GOLD SOLDER

Phoenix Contact

$23,88000 Details

W25Q64JVSFIQ TR

IC FLASH 64M SPI 133MHZ 16SOIC

Winbond Electronics

$1,21000 Details

MT48LC4M32B2P-6A IT:L TR

IC DRAM 128M PARALLEL 86TSOP II

Micron Technology Inc.

$8,14000 Details

MT48LC4M32B2P-6A:L TR

IC DRAM 128M PARALLEL 86TSOP II

Micron Technology Inc.

$8,64000 Details
Additional Resources
Standard Package 1
Other Names 557-1954-1