HUF | EUR | USD
Favorite

Price & Procurement
5 780 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,41000 $2,41
25 2,21000 $55,25
100 2,04000 $204,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA8-16AURTR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: $2,04000
  • Digi-Reel®  : ATMEGA8-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 780 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATMEGA8-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 710 - Immediate
  • Unit Price: $2,34000

ATMEGA8-16AUR

Datasheet
Digi-Key Part Number ATMEGA8-16AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA8-16AUR
Copy  
Description IC MCU 8BIT 8KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 8KB (4K x 16) FLASH 32-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA8
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$142,80000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$102,00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$61,20000 Details

ATSTK600-RC29

STK600 ROUTING CARD AVR

Microchip Technology

$9,60000 Details

MPQ-AVR

ISP 4PORT ATMEL AVR MCU SPI/JTAG

RPM Systems Corp

$549,00000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

$154,96000 Details
You May Also Be Interested In

ATMEGA32-16AUR

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

$5,50000 Details

ATMEGA16-16AUR

IC MCU 8BIT 16KB FLASH 44TQFP

Microchip Technology

$4,55000 Details

LM25018MR/NOPB

IC REG BUCK ADJ 325MA 8SOPWR

Texas Instruments

$2,70000 Details

ED110/3DS

TERM BLK 3POS SIDE ENT 7.5MM PCB

On Shore Technology Inc.

$1,58000 Details

0022284063

CONN HEADER VERT 6POS 2.54MM

Molex

$0,47000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA8-16AURCT