HUF | EUR | USD
Favorite

Price & Procurement
3 525 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,52000 $2,52
25 2,31000 $57,75
100 2,09000 $209,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA16U2-AURTR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: $2,09001
  • Digi-Reel®  : ATMEGA16U2-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 525 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATMEGA16U2-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 337 - Immediate
  • Unit Price: $2,45000

ATMEGA16U2-AUR

Datasheet
Digi-Key Part Number ATMEGA16U2-AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA16U2-AUR
Copy  
Description IC MCU 8BIT 16KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 16KB (8K x 16) FLASH 32-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA16U2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATSTK600-RC20

STK600 ROUTING CARD AVR

Microchip Technology

$9,60000 Details

DEV-14082

STEMTERA BLACK ATMEGA16U2/328P

SparkFun Electronics

$55,00000 Details
You May Also Be Interested In

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

$0,49000 Details

ATMEGA2560-16AU

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

$11,85000 Details

ATMEGA2560-16AUR

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

$11,99000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0,39000 Details

SN74AHC1G09DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0,32000 Details

LMV358IDGKR

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

$0,44000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA16U2-AURCT