HUF | EUR | USD
Favorite

MAX6709OUB+ Supervisor Open Drain or Open Collector 4 Channel 10-uMAX
Price & Procurement
839 In Stock
Can ship immediately Factory Stock : 6 300
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,65000 $6,65
10 5,29300 $52,93
25 4,80880 $120,22
100 4,19540 $419,54
250 4,03408 $1 008,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX6709OUB+T-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3,58312

MAX6709OUB+

Datasheet
Digi-Key Part Number MAX6709OUB+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX6709OUB+
Copy  
Description IC SUPERVISOR 4 CHANNEL 10UMAX
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel 10-uMAX

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout <1ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX6709
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50