HUF | EUR | USD
Favorite

MAX5487ETE+T Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)
Price & Procurement
4 651 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,51000 $4,51
10 4,04600 $40,46
25 3,82520 $95,63
100 3,14500 $314,50
250 2,82200 $705,50
500 2,72000 $1 360,00
1 000 2,26100 $2 261,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX5487ETE+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $2,03872
  • Digi-Reel®  : MAX5487ETE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 651 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX5487ETE+-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX5487ETE+T

Datasheet
Digi-Key Part Number MAX5487ETE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX5487ETE+T
Copy  
Description IC DGT POT 10KOHM 256TAP 16TQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-TQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.25V
Features -
Tolerance ±25%
Temperature Coefficient (Typ) 35ppm/°C
Mounting Type Surface Mount
Supplier Device Package 16-TQFN (3x3)
Package / Case 16-WFQFN Exposed Pad
Operating Temperature -40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ) 325
Base Part Number MAX5487
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX5487PMB1#

MODULE PERIPHERAL FOR MAX5487

Maxim Integrated

$21,73000 Details
Additional Resources
Standard Package 1
Other Names MAX5487ETE+TCT