HUF | EUR | USD
Favorite

Price & Procurement
5 443 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,65000 $3,65
10 3,27500 $32,75
25 3,09600 $77,40
100 2,54560 $254,56
250 2,28416 $571,04
500 2,23600 $1 118,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX17544ATP+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $2,06271
  • Digi-Reel®  : MAX17544ATP+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 443 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MAX17544ATP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 510 - Immediate
  • Unit Price: $3,56000

MAX17544ATP+T

Datasheet
Digi-Key Part Number MAX17544ATP+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX17544ATP+T
Copy  
Description IC REG BUCK ADJ 3.5A SYNC 20TQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WQFN Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Himalaya
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.9V
Voltage - Output (Max) 37.8V
Current - Output 3.5A
Frequency - Switching 100kHz ~ 2.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-TQFN (5x5)
Base Part Number MAX17544
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX17544EVKITB#

EVAL KIT FOR MAX17544

Maxim Integrated

$63,98000 Details

MAX17544EVKITA#

EVAL KIT FOR MAX17544

Maxim Integrated

$63,98000 Details
Additional Resources
Standard Package 1
Other Names MAX17544ATP+TCT