HUF | EUR | USD
Favorite

MAX14758EUE+ 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Price & Procurement
690 In Stock
Can ship immediately Factory Stock : 1 632
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5,52000 $5,52
10 4,98500 $49,85
25 4,75320 $118,83
100 3,94150 $394,15
250 3,93356 $983,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14758EUE+T-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MAX14758EUE+

Datasheet
Digi-Key Part Number MAX14758EUE+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14758EUE+
Copy  
Description IC SWITCH QUAD SPST 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 10Ohm 16-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Switch Circuit SPST - NO/NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 10Ohm
Channel-to-Channel Matching (ΔRon) 300mOhm
Voltage - Supply, Single (V+) 10V ~ 70V
Voltage - Supply, Dual (V±) ±10V ~ 35V
Switch Time (Ton, Toff) (Max) 60µs, 3µs
-3db Bandwidth 145MHz
Charge Injection 580pC
Channel Capacitance (CS(off), CD(off)) 35pF
Current - Leakage (IS(off)) (Max) 2.5nA
Crosstalk -96dB @ 10MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX14758
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX14757EUE+T

IC ANLG SWITCH SPST QUAD 16TSSOP

Maxim Integrated

$4,59000 Details
Additional Resources
Standard Package 96