HUF | EUR | USD
Favorite

MAX14575AETA+T Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2)
Price & Procurement
2 410 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,90000 $3,90
10 3,09300 $30,93
25 2,82240 $70,56
100 2,45050 $245,05
250 2,24772 $561,93
500 2,19700 $1 098,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX14575AETA+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 410 - Immediate
  • Unit Price: $2,05969
  • Digi-Reel®  : MAX14575AETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 410 - Immediate
  • Unit Price: Digi-Reel®

MAX14575AETA+T

Datasheet
Digi-Key Part Number MAX14575AETA+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX14575AETA+T
Copy  
Description IC SWITCH CURR 250MA-2.5A TDFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Current Limiting Regulator High-Side Adjustable 8-TDFN-EP (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Current Limiting
Sensing Method High-Side
Accuracy ±10%
Voltage - Input 2.3V ~ 5.5V
Current - Output Adjustable
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (2x2)
Base Part Number MAX14575A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MAX14575CEVKIT#

EVAL BOARD FOR MAX14575

Maxim Integrated

$63,98000 Details
You May Also Be Interested In

CMJ3500 TR PBFREE

DIODE CURRENT LIMITING SINGLE SM

Central Semiconductor Corp

$6,04000 Details

74279218

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

$0,24000 Details

ADUM1401BRWZ-RL

DGTL ISO 2500VRMS 4CH GP 16SOIC

Analog Devices Inc.

$6,04000 Details

615008145121

CONN MOD JACK 8P8C ANGLED SHLD

Würth Elektronik

$3,35000 Details

LM334MX/NOPB

IC CURRENT SOURCE 3% 8SOIC

Texas Instruments

$0,86000 Details

MAX14575BETA+T

IC SWITCH CURR 250MA-2.5A 8TDFN

Maxim Integrated

$3,90000 Details
Additional Resources
Standard Package 1
Other Names MAX14575AETA+TCT