HUF | EUR | USD
Favorite

DS18B20Z+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Price & Procurement
3 765 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,10000 $4,10
10 3,68400 $36,84
25 3,48320 $87,08
100 3,01860 $301,86
500 2,56968 $1 284,84
1 000 2,23600 $2 236,00

Submit a request for quotation on quantities greater than those displayed.

DS18B20Z+T&R

Datasheet
Digi-Key Part Number DS18B20Z+T&RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS18B20Z+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type 1-Wire®
Voltage - Supply 3V ~ 5.5V
Resolution 12 b
Features Output Switch, Programmable Limit, Programmable Resolution
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition -10°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS18B20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DFR0024

GRAVITY: DS18B20 TEMPERATURE SEN

DFRobot

$4,04000 Details

DFR0300

ANALOG ELECTRICAL CONDUCTIVITY M

DFRobot

$70,60000 Details

101990019

ONE WIRE TEMPERATURE SENSOR

Seeed Technology Co., Ltd

$7,65000 Details
You May Also Be Interested In

DS18B20+

SENSOR DIGITAL -55C-125C TO92-3

Maxim Integrated

$5,14000 Details

PIC16LF1782-I/SS

IC MCU 8BIT 3.5KB FLASH 28SSOP

Microchip Technology

$1,70000 Details

OPA172IDR

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$1,47000 Details

MID400SD

OPTOISO 2.5KV OPN COLLECTOR 8SMD

ON Semiconductor

$4,60000 Details

MAX14483AAP+

DGT ISOL 3750VRMS 6CH SPI 20SSOP

Maxim Integrated

$5,11000 Details

RABF210-13

BRIDGE RECT 1PHASE 1KV 2A 4SOPA

Diodes Incorporated

$0,35000 Details
Additional Resources
Standard Package 1
Other Names DS18B20Z+T&RCT