HUF | EUR | USD
Favorite

DS1631Z+T&R Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Price & Procurement
3 769 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,15000 $4,15
10 3,72700 $37,27
25 3,52360 $88,09
100 3,05370 $305,37
500 2,59956 $1 299,78
1 000 2,26200 $2 262,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DS1631Z+T&RTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $2,06271
  • Digi-Reel®  : DS1631Z+T&RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 769 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : DS1631Z+-ND
  • Minimum Quantity: 1
  • Quantity Available: 859 - Immediate
  • Unit Price: $4,17000

DS1631Z+T&R

Datasheet
Digi-Key Part Number DS1631Z+T&RCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1631Z+T&R
Copy  
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Standby Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number DS1631
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG408DY-T1-E3

IC MULTIPLEXER 8X1 16SOIC

Vishay Siliconix

$1,77000 Details
Additional Resources
Standard Package 1
Other Names DS1631Z+T&RCT