HUF | EUR | USD
Favorite

LTC3418EUHF#TRPBF Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 38-WFQFN Exposed Pad
Price & Procurement
2 500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14,45000 $14,45
25 9,59200 $239,80
100 7,93100 $793,10
250 7,64776 $1 911,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3418EUHF#TRPBFTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: $7,42500
  • Tube  : LTC3418EUHF#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 409 - Immediate
  • Unit Price: $13,05000

LTC3418EUHF#TRPBF

Datasheet
Digi-Key Part Number LTC3418EUHF#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3418EUHF#TRPBF
Copy  
Description IC REG BUCK ADJ 8A SYNC 38QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 38-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.25V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5V
Current - Output 8A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 38-WFQFN Exposed Pad
Supplier Device Package 38-QFN (5x7)
Base Part Number LTC3418
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3418EUHF#PBF

IC REG BUCK ADJUSTABLE 8A 38QFN

Linear Technology/Analog Devices

$13,05000 Details

LT1963AES8#TRPBF

IC REG LINEAR POS ADJ 1.5A 8SOIC

Linear Technology/Analog Devices

$5,33000 Details
Additional Resources
Standard Package 1
Other Names LTC3418EUHF#TRPBFCT