HUF | EUR | USD
Favorite

JZ300HV 5.5 ~ 30pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
1 171 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,51000 $3,51
10 3,39300 $33,93
50 3,04200 $152,10
100 2,65200 $265,20
500 2,18400 $1 092,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1674-1013-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 1 000 - Immediate
  • Unit Price: $2,02800
  • Digi-Reel®  : 1674-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 171 - Immediate
  • Unit Price: Digi-Reel®

JZ300HV

Datasheet
Digi-Key Part Number 1674-1013-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JZ300HV
Copy  
Description CAP TRIMMER 5.5-30PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.5 ~ 30pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 5.5 ~ 30pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ400HV

CAP TRIMMER 8-40PF 350V SMD

Knowles Voltronics

$3,51000 Details

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

$3,30000 Details

JZ200HV

CAP TRIMMER 4.5-20PF 350V SMD

Knowles Voltronics

$3,70000 Details

9HT10-32.768KDZB-T

CRYSTAL 32.7680KHZ 6PF SMD

TXC CORPORATION

$0,60000 Details

JZ100HV

CAP TRIMMER 2-10PF 350V SMD

Knowles Voltronics

$3,70000 Details

JZ030HV

CAP TRIMMER 1.5-3PF 350V SMD

Knowles Voltronics

$4,28000 Details
Additional Resources
Standard Package 1
Other Names 1674-1013-1