Add To Favorites
APHB1608LZGKSYKC Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,80000 $0,80
10 0,62100 $6,21
25 0,51480 $12,87
100 0,44360 $44,36
250 0,39040 $97,60
500 0,33716 $168,58
1 000 0,26618 $266,18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1956-1-ND
Copy   754-1956-1-ND
Quantity Available 16 579
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHB1608LZGKSYKC

Copy   APHB1608LZGKSYKC
Description LED GREEN/YELLOW CLEAR 4SMD
Copy   LED GREEN/YELLOW CLEAR 4SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 0603 (1608 Metric)

Copy   Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 0603 (1608 Metric)
Documents & Media
Datasheets APHB1608LZGKSYKC
Environmental Information RoHS Cert
Featured Product HELI Colour Series
Mfg CAD Models APHB1608x.prt
APHB1608x.sldprt
APHB1608x.stp
APHB1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd Green, 10mcd Yellow
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.7V Green, 1.9V Yellow
Current - Test 2mA Green, 2mA Yellow
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 525nm Green, 590nm Yellow
Wavelength - Peak 515nm Green, 590nm Yellow
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0687980009 - Molex | WM17936-ND DigiKey Electronics
  • 0687980009
  • Molex
  • USB 2.0 TYPE C TO A WHITE CABLE,
  • Unit Price $7,12000
  • WM17936-ND
  • SN74AHC1G125DCKR - Texas Instruments | 296-8745-1-ND DigiKey Electronics
  • SN74AHC1G125DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0,43000
  • 296-8745-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-1956-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1956-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: $0,23660
  • Digi-Reel® ? : 754-1956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 579 - Immediate
  • Unit Price: Digi-Reel®

04:34:12 7.21.2019