Add To Favorites
DF37NB-16DS-0.4V(51) 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,83000 $0,83
10 0,72900 $7,29
25 0,68640 $17,16
50 0,65780 $32,89
100 0,62920 $62,92
250 0,57200 $143,00
500 0,51480 $257,40
1 000 0,45760 $457,60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number H11948DKR-ND
Copy   H11948DKR-ND
Quantity Available 13 045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DF37NB-16DS-0.4V(51)

Copy   DF37NB-16DS-0.4V(51)
Description CONN RCPT 16POS SMD GOLD
Copy   CONN RCPT 16POS SMD GOLD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF37
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 16
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 2.00µin (0.051µm)
Mated Stacking Heights 0.98mm
Height Above Board 0.038" (0.97mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mating Products
You May Also Be Interested In
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0,56000
  • 401-1999-1-ND
  • MMZ1608R102CTA00 - TDK Corporation | 445-172720-1-ND DigiKey Electronics
  • MMZ1608R102CTA00
  • TDK Corporation
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0,10000
  • 445-172720-1-ND
  • FL3200037 - Diodes Incorporated | FL3200037CT-ND DigiKey Electronics
  • FL3200037
  • Diodes Incorporated
  • CRYSTAL 32.0000MHZ 8PF SMD
  • Unit Price $0,69000
  • FL3200037CT-ND
Additional Resources
Standard Package ? 1
Other Names H11948DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11948TR-ND
  • Minimum Quantity: 8 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: $0,34580
  • Cut Tape (CT) ? : H11948CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 045 - Immediate
  • Unit Price: $0,83000

14:53:16 7.20.2019