HUF | EUR | USD
Favorite

DF14-20P-1.25H(54) Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)
Price & Procurement
2 861 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,05000 $2,05
10 1,86200 $18,62
100 1,59600 $159,60
500 1,33000 $665,00
1 000 1,14000 $1 140,00
5 000 1,01080 $5 054,00
10 000 0,98800 $9 880,00

Submit a request for quotation on quantities greater than those displayed.

DF14-20P-1.25H(54)

Datasheet
Digi-Key Part Number H126489-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF14-20P-1.25H(54)
Copy  
Description CONN HEADER SMD R/A 20POS 1.25MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 20 position 0.049" (1.25mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF14
Packaging Tube 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Number of Positions 20
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.086" (2.20mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.94µin (0.100µm)
Contact Finish - Post Tin-Copper
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features Board Guide, Solder Retention
Operating Temperature -35°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) 1A
Voltage Rating 150VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DF14-20P-1.25H(24)

CONN HEADER SMD R/A 20POS 1.25MM

Hirose Electric Co Ltd

$1,84000 Details

DF14-20P-1.25H(56)

CONN HEADER SMD R/A 20POS 1.25MM

Hirose Electric Co Ltd

$2,46000 Details

DF14-20P-1.25H(26)

CONN HEADER SMD R/A 20POS 1.25MM

Hirose Electric Co Ltd

$1,23000 Details
Additional Resources
Standard Package 16
Other Names 538-0089-8-54
DF14-20P-1.25H(54)-ND
H126489