Add To Favorites
AP3417CDNTR-G1 Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,50000 $0,50
10 0,42500 $4,25
100 0,31720 $31,72
500 0,24926 $124,63
1 000 0,19261 $192,61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AP3417CDNTR-G1DIDKR-ND
Copy   AP3417CDNTR-G1DIDKR-ND
Quantity Available 16 058
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AP3417CDNTR-G1

Copy   AP3417CDNTR-G1
Description IC REG BUCK ADJUSTABLE 1A 6DFN
Copy   IC REG BUCK ADJUSTABLE 1A 6DFN
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Documents & Media
Datasheets AP3417C
Environmental Information Diodes RoHS 3 Cert
HTML Datasheet AP3417C
Product Attributes Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.95V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AP7340-33FS4-7 - Diodes Incorporated | AP7340-33FS4-7DICT-ND DigiKey Electronics
  • AP7340-33FS4-7
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 150MA 4DFN
  • Unit Price $0,36000
  • AP7340-33FS4-7DICT-ND
  • USBLC6-2P6 - STMicroelectronics | 497-5026-1-ND DigiKey Electronics
  • USBLC6-2P6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT666
  • Unit Price $0,56000
  • 497-5026-1-ND
  • SI2333DS-T1-E3 - Vishay Siliconix | SI2333DS-T1-E3CT-ND DigiKey Electronics
  • SI2333DS-T1-E3
  • Vishay Siliconix
  • MOSFET P-CH 12V 4.1A SOT23-3
  • Unit Price $0,70000
  • SI2333DS-T1-E3CT-ND
  • NCP6335DFCT1G - ON Semiconductor | NCP6335DFCT1GOSCT-ND DigiKey Electronics
  • NCP6335DFCT1G
  • ON Semiconductor
  • IC REG BUCK PROG 4A 20WLCSP
  • Unit Price $1,02000
  • NCP6335DFCT1GOSCT-ND
  • AP7340-18FS4-7 - Diodes Incorporated | AP7340-18FS4-7DICT-ND DigiKey Electronics
  • AP7340-18FS4-7
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 150MA 4DFN
  • Unit Price $0,36000
  • AP7340-18FS4-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AP3417CDNTR-G1DIDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3417CDNTR-G1DITR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,17050
  • Cut Tape (CT) ? : AP3417CDNTR-G1DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 058 - Immediate
  • Unit Price: $0,50000

20:02:50 6.18.2019