HUF | EUR | USD
Favorite

CMI-9655S-SMT-TR Buzzers Indicator, Internally Driven Magnetic 5V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads
Price & Procurement
7 336 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,50000 $3,50
10 2,89300 $28,93
25 2,66920 $66,73
50 2,50700 $125,35
100 2,35080 $235,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 102-3738-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 7 200 - Immediate
  • Unit Price: $2,02800
  • Digi-Reel®  : 102-3738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 336 - Immediate
  • Unit Price: Digi-Reel®

CMI-9655S-SMT-TR

Datasheet
Digi-Key Part Number 102-3738-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMI-9655S-SMT-TR
Copy  
Description AUDIO MAGNETIC IND 4-7V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Buzzers Indicator, Internally Driven Magnetic 5V 30mA 2.7kHz 80dB @ 5V, 10cm Surface Mount Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Devices
Series CMI
Packaging Cut Tape (CT) 
Part Status Active
Driver Circuitry Indicator, Internally Driven
Input Type DC
Voltage - Rated 5V
Voltage Range 4 ~ 7V
Frequency 2.7kHz
Technology Magnetic
Operating Mode Single Tone
Duration -
Sound Pressure Level (SPL) 80dB @ 5V, 10cm
Current - Supply 30mA
Port Location Top
Operating Temperature -40°C ~ 85°C
Approval Agency -
Ratings Washable
Mounting Type Surface Mount
Termination Solder Pads
Size / Dimension 0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CT-1205CL-SMT-TR

AUDIO MAGNETIC IND 4-7V SMD

CUI Devices

$2,59000 Details

CT-1205C-SMT-TR

AUDIO MAGNETIC IND 4-7V SMD

CUI Devices

$2,59000 Details

CMI-9653S-SMT-TR

AUDIO MAGNETIC IND 2-5V SMD

CUI Devices

$2,91000 Details

BC846BS,115

TRANS 2NPN 65V 0.1A 6TSSOP

Nexperia USA Inc.

$0,20000 Details

NCV7805BDTRKG

IC REG LINEAR 5V 1A DPAK

ON Semiconductor

$0,58000 Details

310-87-104-01-640101

CONN SOCKET 4POS 0.1 GOLD PCB

Preci-Dip

$0,46000 Details
Additional Resources
Standard Package 1
Other Names 102-3738-1