HUF | EUR | USD
Favorite

XPEBAM-L1-0000-00801 LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)
Price & Procurement
566 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,52000 $1,52
10 1,43900 $14,39
50 1,39840 $69,92
100 1,28780 $128,78
200 1,17110 $234,22
500 1,09686 $548,43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package

XPEBAM-L1-0000-00801

Datasheet
Digi-Key Part Number XPEBAM-L1-0000-00801DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XPEBAM-L1-0000-00801
Copy  
Description LED XLAMP XPE2 AMBER 590NM 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cree Inc.
Series XLamp® XP-E2
Packaging Digi-Reel® 
Part Status Active
Color Amber
Wavelength 590nm (585nm ~ 595nm)
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.2V
Lumens/Watt @ Current - Test 100 lm/W
Current - Max 1A
Flux @ Current/Temperature - Test 77lm (74lm ~ 81lm)
Temperature - Test 25°C
Viewing Angle 130°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package SMD
Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max) 0.094" (2.39mm)
Thermal Resistance of Package 7°C/W
Base Part Number XPEBAM-L1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

CA15584_ZORYA-MINI-TAPE

LENS CLEAR 145DEG ADHESIVE TAPE

Ledil

$2,84000 Details

CA16435_LXP2-SS-WAS

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$3,28000 Details

C15925_HB-2X2-ON

LENS CLEAR ELLIPTICAL/OVAL SCREW

Ledil

$3,81000 Details

C15419_ZORYA-MINI

LENS CLEAR 125-163DEG ADH TAPE

Ledil

$2,00000 Details

FA16662_TINA-BW

LENS CLEAR ASYMMETRICAL ADH TAPE

Ledil

$3,42000 Details

C13253_TINA2-R-CLIP16

REFLECTOR ROUND 1 POS 16.1MM D 1

Ledil

$1,65040 Details
You May Also Be Interested In

XPEBRD-L1-0000-00801

XLAMP XP-E2 COLOR LEDS

Cree Inc.

$1,54000 Details

XPGDRY-L1-0000-00501

LED XP-G3 448NM ROYAL BLUE SMD

Cree Inc.

$1,31000 Details

XPEBGR-L1-0000-00E01

XLAMP XP-E2 COLOR LEDS

Cree Inc.

$1,52000 Details

XPEBWT-P1-0000-008E7

LED XLAMP WARM WHITE 3000K 2SMD

Cree Inc.

$0,79000 Details

282836-3

TERM BLK 3POS SIDE ENTRY 5MM PCB

TE Connectivity AMP Connectors

$0,88000 Details

SMBJ5346B-TP

DIODE ZENER 9.1V 5W DO214AA

Micro Commercial Co

$0,61000 Details
Additional Resources
Standard Package 1
Other Names XPEBAM-L1-0000-00801DKR