HUF | EUR | USD
Favorite

Price & Procurement
2 418 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,90000 $2,90
10 2,55200 $25,52
25 2,28800 $57,20
50 2,20000 $110,00
100 2,11200 $211,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2671-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2 250 - Immediate
  • Unit Price: $2,02400
  • Digi-Reel®  : 490-2671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 418 - Immediate
  • Unit Price: Digi-Reel®

PVG5A501C03R00

Datasheet
Digi-Key Part Number 490-2671-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PVG5A501C03R00
Copy  
Description TRIMMER 500 OHM 0.25W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Customer Reference
Documents & Media
Datasheets PVG5 Series Datasheet
HTML Datasheet PVG5 Series Datasheet
EDA / CAD Models PVG5A501C03R00 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series PVG5
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
Base Part Number PVG5A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PVG5A102C03R00

TRIMMER 1K OHM 0.25W J LEAD TOP

Bourns Inc.

$2,90000 Details

PVG5A103C03R00

TRIMMER 10K OHM 0.25W J LEAD TOP

Bourns Inc.

$2,90000 Details

PVG5A502C03R00

TRIMMER 5K OHM 0.25W J LEAD TOP

Bourns Inc.

$2,90000 Details

B02B-PASK-1(LF)(SN)

CONN HEADER VERT 2POS 2MM

JST Sales America Inc.

$0,25000 Details

MMBTA14LT1G

TRANS NPN DARL 30V 0.3A SOT23

ON Semiconductor

$0,19000 Details

MJD6039T4G

TRANS NPN DARL 80V 4A DPAK

ON Semiconductor

$0,55000 Details
Additional Resources
Standard Package 1
Other Names 490-2671-1