HUF | EUR | USD
Favorite

SD1206S040S1R0 Diode Schottky 40V 1A (DC) Surface Mount 1206 (3216 Metric)
Price & Procurement
16 761 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,45000 $0,45
10 0,33900 $3,39
25 0,30520 $7,63
100 0,16100 $16,10
250 0,15928 $39,82
500 0,14264 $71,32
1 000 0,11100 $111,00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-7805-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,10157
  • Cut Tape (CT)  : 478-7805-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 761 - Immediate
  • Unit Price: $0,45000

SD1206S040S1R0

Datasheet
Digi-Key Part Number 478-7805-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD1206S040S1R0
Copy  
Description DIODE SCHOTTKY 40V 1A 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 1A (DC) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets Schottky Barrier Rectifier Diode
Featured Product Schottky Diodes
HTML Datasheet Schottky Barrier Rectifier Diode
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SD1206S040S1R0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SD1206S040S0R5

DIODE SCHOTTKY 40V 500MA 1206

AVX Corporation

$0,35000 Details

SD1206S100S1R0

DIODE SCHOTTKY 100V 1A 1206

AVX Corporation

$0,43000 Details
Additional Resources
Standard Package 1
Other Names 478-7805-6