HUF | EUR | USD
Favorite

Price & Procurement
3 618 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,99000 $3,99
25 2,17360 $54,34
100 2,02160 $202,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC6993IDCB-1#TRPBF-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1,96539

LTC6993IDCB-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6993IDCB-1#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6993IDCB-1#TRMPBF
Copy  
Description IC MULTIVIBRATOR 11NS 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Monostable Multivibrator 11ns 6-DFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series LTC®6993
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 11ns
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2,25V ~ 5,5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x3)
Base Part Number LTC6993
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-G

EVAL BOARD LTC6993-1

Analog Devices Inc.

$25,00000 Details

DC1562B-H

BOARD EVAL LTC6993-2

Analog Devices Inc.

$25,00000 Details

DC1562B-J

EVAL BOARD LTC6993-4

Analog Devices Inc.

$25,00000 Details

DC1562B-I

EVAL BOARD LTC6993-3

Analog Devices Inc.

$25,00000 Details
You May Also Be Interested In

SY89329VMG-TR

IC TRNSLTR UNIDIRECTIONAL 8MLF

Microchip Technology

$3,30000 Details

SN65EPT21DGK

IC TRNSLTR UNIDIRECTIONAL 8VSSOP

Texas Instruments

$4,90000 Details

IXDD630MYI

IC GATE DRVR LOW-SIDE TO263-5

IXYS Integrated Circuits Division

$7,40000 Details

ADP7142ARDZ-R7

IC REG LIN POS ADJ 200MA 8SOIC

Analog Devices Inc.

$2,97000 Details

ADUM5028-3BRIZ

DC DC CONVERTER 3.3V 300MW

Analog Devices Inc.

$7,21000 Details

MC100EP05DTG

IC GATE AND/NAND ECL 2INP 8TSSOP

ON Semiconductor

$7,74000 Details
Additional Resources
Standard Package 1
Other Names LTC6993IDCB-1#TRMPBFCT