HUF | EUR | USD
Favorite

LTC3542ES6#TRMPBF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
949 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4,12000 $4,12
25 2,34000 $58,50
100 2,08810 $208,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3542ES6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $2,09910
  • Cut Tape (CT)  : LTC3542ES6#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 433 - Immediate
  • Unit Price: $3,99000
  • Digi-Reel®  : LTC3542ES6#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 433 - Immediate
  • Unit Price: Digi-Reel®

LTC3542ES6#TRMPBF

Datasheet
Digi-Key Part Number LTC3542ES6#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3542ES6#TRMPBF
Copy  
Description IC REG BUCK ADJ 500MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 500mA
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC3542
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC993A

EVAL BOARD BUCK REG LTC3542

Analog Devices Inc.

$75,00000 Details
Additional Resources
Standard Package 1
Other Names LTC3542ES6#TRMPBFCT