Add To Favorites
ADUM3223BRZ-RL7 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,17000 $6,17
10 5,14300 $51,43
100 3,70260 $370,26
500 2,98266 $1 491,33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ADUM3223BRZ-RL7CT-ND
Copy   ADUM3223BRZ-RL7CT-ND
Quantity Available 3 805
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADUM3223BRZ-RL7

Copy   ADUM3223BRZ-RL7
Description DGTL ISO 3KV 2CH GATE DVR 16SOIC
Copy   DGTL ISO 3KV 2CH GATE DVR 16SOIC
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC

Copy   4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC
Product Attributes Select All
Categories
Manufacturer Analog Devices Inc.
Series iCoupler®
Packaging ? Cut Tape (CT) ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 2
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 50kV/µs
Propagation Delay tpLH / tpHL (Max) 54ns, 54ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 12ns, 12ns
Current - Output High, Low -
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 7.5 V ~ 18 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Approvals CSA, UR, VDE
Base Part Number ADUM3223
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EVAL-ADUM3223AEBZ - Analog Devices Inc. | EVAL-ADUM3223AEBZ-ND DigiKey Electronics
  • EVAL-ADUM3223AEBZ
  • Analog Devices Inc.
  • BOARD EVAL FOR ADUM3223
  • Unit Price $45,00000
  • EVAL-ADUM3223AEBZ-ND
You May Also Be Interested In
  • UCC21520DWR - Texas Instruments | 296-47383-1-ND DigiKey Electronics
  • UCC21520DWR
  • Texas Instruments
  • DGTL ISO 5.7KV GATE DRVR 16SOIC
  • Unit Price $5,76000
  • 296-47383-1-ND
  • LM35DZ/NOPB - Texas Instruments | LM35DZ/NOPB-ND DigiKey Electronics
  • LM35DZ/NOPB
  • Texas Instruments
  • SENSOR ANALOG 0C-100C TO92-3
  • Unit Price $2,05000
  • LM35DZ/NOPB-ND
  • LM393DT - STMicroelectronics | 497-1593-1-ND DigiKey Electronics
  • LM393DT
  • STMicroelectronics
  • IC COMPARATOR LP DUAL 8-SOIC
  • Unit Price $0,49000
  • 497-1593-1-ND
  • AD8616ARZ - Analog Devices Inc. | AD8616ARZ-ND DigiKey Electronics
  • AD8616ARZ
  • Analog Devices Inc.
  • IC OPAMP GP 24MHZ RRO 8SOIC
  • Unit Price $3,60000
  • AD8616ARZ-ND
  • LNK304GN-TL - Power Integrations | 596-1022-1-ND DigiKey Electronics
  • LNK304GN-TL
  • Power Integrations
  • IC OFFLINE SWIT OCP 8SMD
  • Unit Price $1,49000
  • 596-1022-1-ND
Additional Resources
Standard Package ? 1
Other Names ADUM3223BRZ-RL7CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ADUM3223BRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 636 - Immediate
    15 216 - Factory Stock ?
  • Unit Price: $5,61000
  • Tape & Reel (TR) ? : ADUM3223BRZ-RL7TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $2,48710
  • Digi-Reel® ? : ADUM3223BRZ-RL7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 805 - Immediate
  • Unit Price: Digi-Reel®

00:53:37 1.17.2019