HUF | EUR | USD
Favorite

ADP7105ACPZ-R7 Linear Voltage Regulator IC 1 Output 500mA 8-LFCSP-WD (3x3)
Price & Procurement
3 196 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,79000 $3,79
10 3,40300 $34,03
25 3,21760 $80,44
100 2,64550 $264,55
250 2,37380 $593,45
500 2,28800 $1 144,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ADP7105ACPZ-R7TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 2 950 - Immediate
  • Unit Price: $1,90190
  • Digi-Reel®  : ADP7105ACPZ-R7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 196 - Immediate
  • Unit Price: Digi-Reel®

ADP7105ACPZ-R7

Datasheet
Digi-Key Part Number ADP7105ACPZ-R7CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ADP7105ACPZ-R7
Copy  
Description IC REG LIN POS ADJ 500MA 8LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA 8-LFCSP-WD (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 1.22V
Voltage - Output (Max) 19V
Voltage Dropout (Max) 0.55V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 900µA
Current - Supply (Max) 1,6mA
PSRR 80dB ~ 50dB (10kHz ~ 100kHz)
Control Features Enable, Power Good, Under Voltage Lockout
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad, CSP
Supplier Device Package 8-LFCSP-WD (3x3)
Base Part Number ADP7105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BK1005HW601-T

FERRITE BEAD 600 OHM 0402 1LN

Taiyo Yuden

$0,10000 Details

TPS54340DDAR

IC REG BUCK ADJ 3.5A 8SOPWR

Texas Instruments

$4,07000 Details

ADP7105ACPZ-R2

IC REG LIN POS ADJ 500MA 8LFCSP

Analog Devices Inc.

$3,84000 Details
Additional Resources
Standard Package 1
Other Names ADP7105ACPZ-R7CT