Spiral Wrap, Expandable Sleeving

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
ThermashieldT6
T6F0.25SV
SELF WRAP 1/4" X 4' SILVER
Techflex
451
In Stock
1 : 2 554,03000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F0.38SV
SELF WRAP 3/8" X 4' SILVER
Techflex
443
In Stock
1 : 4 042,98000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
0.375" (9.53mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F0.63SV
SELF WRAP 5/8" X 4' SILVER
Techflex
149
In Stock
1 : 5 934,46000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
0.625" (15.88mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F0.75SV
SELF WRAP 3/4" X 4' SILVER
Techflex
241
In Stock
1 : 7 031,59000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
0.750" (19.05mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F0.50SV
SELF WRAP 1/2" X 4' SILVER
Techflex
206
In Stock
1 : 5 072,43000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F1.00SV
SELF WRAP 1" X 4' SILVER
Techflex
40
In Stock
1 : 8 157,21000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
1.000" (25.40mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F2.00SV
SELF WRAP 2" X 4' SILVER
Techflex
0
In Stock
Check Lead Time
1 : 14 244,84000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
2.000" (50.80mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F1.25SV
SELF WRAP 1.25" X 4' SILVER
Techflex
0
In Stock
Check Lead Time
1 : 9 599,86000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
1.250" (31.75mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
ThermashieldT6
T6F1.50SV
SELF WRAP 1.5" X 4' SILVER
Techflex
0
In Stock
Check Lead Time
1 : 10 967,71000 Ft
Box
Box
Active
Self Wrap
Split Flexible Tube
1.500" (38.10mm)
-
-
Fiberglass, Aluminized, Halogen Free
Silver
4.00' (1.22m)
0.042" (1.07mm)
-60°C ~ 255°C
Heat Resistant
Abrasion and Cut Resistant
Gasoline Resistant
-
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Non Flammable
-
Showing
of 9

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.