Rocker Switches

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Color - Actuator/Cap
Actuator Marking
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
Approval Agency
V1D2B60B-A9C00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
1 757
In Stock
1 : 3 188,23000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
Incandescent, White
12 VAC/DC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V4D2GHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
1 406
In Stock
1 : 5 125,97000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V1D2GHNB-AAC00-000
SWITCH ROCKER SPST 20A 12V
Carling Technologies
261
In Stock
1 : 5 883,64000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST
On-Off
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V8D2UHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
1 803
In Stock
1 : 6 537,38000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
Mom-Off-Mom
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
VLD2GHNB-AAC00-000
SWITCH ROCKER DPDT 20A 12V
Carling Technologies
419
In Stock
1 : 7 901,84000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
DPDT
Mom-Off-Mom
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V6D2GHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
576
In Stock
1 : 8 475,12000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
VGD2GHNB-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
224
In Stock
1 : 10 493,33000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-On-Off
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V2D2S00B-AZC00-000
SWITCH ROCKER SPST-NO 20A 12V
Carling Technologies
20
In Stock
1 : 4 411,89000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
20A (DC)
12 V
Convex (Reverse V)
Black
No Marking
-
-
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V2D2GHNB-AAC00-000
SWITCH ROCKER SPST-NO 20A 12V
Carling Technologies
42
In Stock
1 : 8 377,90000 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPST-NO
Off-Mom
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
V6D2D66B-AAC00-000
SWITCH ROCKER SPDT 20A 12V
Carling Technologies
0
In Stock
Check Lead Time
11 : 5 946,42091 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SPDT
On-Off-On
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
Incandescent, White
12 VAC/DC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
VED2GHNB-AAC00-000
SWITCH ROCKER SP3T 20A 12V
Carling Technologies
0
In Stock
Check Lead Time
10 : 9 615,97600 Ft
Bulk
Bulk
Active
Panel Mount, Snap-In
SP3T
On-On-On
20A (DC)
12 V
Convex (Reverse V) - Illuminated
Black
No Marking
LED, Amber/Green
12 VDC
Quick Connect - 0.250" (6.3mm)
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Jumper needed to achieve triple throw
Rectangular - 36.83mm x 21.08mm
-40°C ~ 85°C
CSA, UL, VDE
Showing
of 11

Rocker Switches


Rocker Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are turned on or off through the use of an actuator that rocks along a center axis. This switch can be mounted in a panel or on a PCB either through hole or surface mount with one to four circuits and current ranging from 50mA to 40A and voltage ranging from 5V to 277V.