Proximity Sensors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Shielding
Voltage - Supply
Termination Style
Operating Temperature
Indicator
3 957
In Stock
1 : 1 607,96000 Ft
Cut Tape (CT)
4 000 : 905,52019 Ft
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inductive
I2C, UART
Unshielded
3.3V
SMD (SMT) Tab
-40°C ~ 125°C
No Indicator
1 073
In Stock
1 : 1 746,32000 Ft
Cut Tape (CT)
1 300 : 1 036,54166 Ft
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inductive
I2C, UART
Unshielded
3.3V
SMD (SMT) Tab
-40°C ~ 125°C
No Indicator
667
In Stock
1 : 3 440,37000 Ft
Cut Tape (CT)
1 300 : 2 147,24499 Ft
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inductive
I2C, UART
Unshielded
3.3V
SMD (SMT) Tab
-40°C ~ 125°C
No Indicator
Showing
of 3

About Proximity Sensors


A proximity sensor is a non-contact sensing device that detects the presence, absence, or movement of objects—typically within a short range—without requiring physical contact. It works by emitting a signal (such as an electromagnetic field, infrared beam, or sound wave) and monitoring changes caused when an object enters the detection zone. When a target object is detected, the sensor sends an electrical signal to a connected system, triggering a response such as switching, counting, or object positioning. Proximity sensors are essential in automation, robotics, manufacturing, and everyday consumer electronics like smartphones.

There are several types of proximity sensors, each designed for specific materials and environments. Inductive proximity sensors are ideal for detecting metallic objects, as they work by generating an eddy current in the target metal, which alters the sensor’s electromagnetic field. These sensors are rugged and commonly used in industrial settings for position or speed detection. In contrast, capacitive proximity sensors can detect both metallic and non-metallic objects (such as plastic, glass, or liquid) by measuring changes in capacitance between the sensor and the object. For longer-range or more versatile applications, ultrasonic and photoelectric sensors are used—these detect objects using sound waves or light beams, respectively, and are well-suited for packaging lines, level sensing, and object counting.

When selecting a proximity sensor, several factors should be considered: sensing range, target material, environmental conditions, and output type (such as NPN or PNP switching). For embedded applications—like those in smartphones—infrared (IR) sensors are used to detect face proximity or screen gestures, automatically turning off displays during calls to save power and prevent accidental touches. Matching the sensor type to your application ensures accurate and reliable operation, whether you're automating a machine, monitoring fill levels, or detecting a user’s presence on a mobile device.