Grounding Braid, Straps

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material
Size, Supplied
Thickness
Number of Carriers
Wire Gauge - Ends
Length
8 EARTH STRAPS, UL 1015 AWG 12
8 EARTH STRAPS, UL 1015 AWG 12
Rittal
2
In Stock
1 : 39 946,66000 Ft
Box
-
Box
Active
Tubular
-
-
-
8
12 AWG
-
2412210
SZ EARTH STRAP M6 X-SEC 10 1=10P
Rittal
2
In Stock
1 : 96 862,65000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
8 AWG
0.7' (0.20m)
2412210
SZ EARTH STRAP M8 X-SEC 25 1=10P
Rittal
2
In Stock
1 : 110 856,94000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
4 AWG
0.7' (0.20m)
2412210
SZ EART STRAP M8X-SEC 25MM 1=10P
Rittal
2
In Stock
1 : 198 273,22000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
4 AWG
1.0' (0.30m)
2412216
SZ EARTHSTRP M8 X-SEC 16MM 1=10P
Rittal
1
In Stock
1 : 107 110,70000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
6 AWG
0.7' (0.20m)
2412210
SZ EARTH STRAP M6 X-SEC 10 1=10P
Rittal
1
In Stock
1 : 134 614,61000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
8 AWG
1.0' (0.30m)
2412316
SZ EARTH STRAP M8 X-SEC 16 1=10P
Rittal
1
In Stock
1 : 187 442,96000 Ft
Bag
-
Bag
Active
Flat, Busbar
Copper, Tin Plated
-
-
48
6 AWG
1.0' (0.30m)
Showing
of 7

Grounding Braid, Straps


Products in this family are woven from fine strands of conductive material into a form having either a rectangular or circular cross-section, and sold as either a simple length of such material or an assembly with a terminal of some form pre-applied. The woven construction provides significant flexibility, and in the case of tubular materials, an interesting property of constricting diametrically when stretched axially allows it to function as a "finger trap". Such products are commonly used for creating electrical connections between machine or enclosure components, and in cable harness assembly for purposes of electrostatic shielding, abrasion resistance, or cosmetic purposes.