XZMDKCBDDG45S-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZMDKCBDDG45S-9

Digi-Key Part Number
1497-1257-2-ND - Tape & Reel (TR)
1497-1257-1-ND - Cut Tape (CT)
1497-1257-6-ND - Digi-Reel®
Manufacturer
SunLED
Manufacturer Product Number
XZMDKCBDDG45S-9
Supplier
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red, Green, Blue (RGB)
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
108mcd Red, 497mcd Green, 98mcd Blue
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Surface Mount, Bottom Entry
Wavelength - Dominant
630nm Red, 525nm Green, 465nm Blue
Wavelength - Peak
645nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-PLCC
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1380,05000 Ft380 Ft
10240,48000 Ft2 405 Ft
100177,96860 Ft17 797 Ft
500163,53980 Ft81 770 Ft
1 000136,13027 Ft136 130 Ft
Tape & Reel (TR)
QtyUnit PriceExt Price
2 000130,36562 Ft260 731 Ft