XZFBB53W-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZFBB53W-8

Digi-Key Part Number
1497-1311-2-ND - Tape & Reel (TR)
1497-1311-1-ND - Cut Tape (CT)
1497-1311-6-ND - Digi-Reel®
Manufacturer
SunLED
Manufacturer Product Number
XZFBB53W-8
Supplier
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SunLED
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Blue
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
347mcd
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Surface Mount
Wavelength - Dominant
470nm
Wavelength - Peak
465nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
2-SMD
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in HUF
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1209,68000 Ft210 Ft
10129,08600 Ft1 291 Ft
10074,27370 Ft7 427 Ft
1 00058,13467 Ft58 135 Ft
Tape & Reel (TR)
QtyUnit PriceExt Price
2 00053,29066 Ft106 581 Ft
6 00048,44665 Ft290 680 Ft
10 00045,70439 Ft457 044 Ft